
The MPC8572ELVTATLE is a dual-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1.2GHz. It has 64KB of memory and 32KB of RAM. The device is packaged in a FCBGA package and has a maximum operating temperature of 105°C. The processor is not halogen free and is not RoHS compliant.
NXP MPC8572ELVTATLE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572ELVTATLE to view detailed technical specifications.
No datasheet is available for this part.