NXP MPC8572ELVTAULE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.457383oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572ELVTAULE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.