The MPC8572EPXAVND is a dual-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 1.5GHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1.045V and 1.155V. The device is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant.
NXP MPC8572EPXAVND technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.461944oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572EPXAVND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.