NXP MPC8572LPXAULD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | MPC85xx |
| Weight | 0.457302oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8572LPXAULD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.