NXP MPC857DSLCZQ66B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC857DSLCZQ66B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
