NXP MPC857TVR100B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC857TVR100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
