
The MPC860DPVR50D4R2 is a 1-core 32-bit PowerPC microprocessor with a maximum frequency of 50MHz. It operates at a supply voltage of 3.3V and is packaged in a BGA format. The device is designed to operate within a temperature range of 0°C to 95°C. The MPC860DPVR50D4R2 is compliant with RoHS regulations and is lead free.
NXP MPC860DPVR50D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DPVR50D4R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.