The MPC860PCVR66D4 is a 66 MHz 32-bit RISC microprocessor from NXP. It operates within a supply voltage range of 3.135 to 3.465V and features a maximum clock frequency of 50 MHz. The device is packaged in a 19x19mm BGA357 package, suitable for surface mount applications. The MPC860PCVR66D4 is designed for use in a variety of applications, including industrial control systems and automotive electronics.
NXP MPC860PCVR66D4 technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC860PCVR66D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.