
The MPC860PZQ80D4R2 is a 32-bit microprocessor from NXP, featuring a frequency of up to 80MHz and a maximum supply voltage of 3.3V. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 95°C and is halogen free. It is available in a tape and reel packaging format with a quantity of 180 units per reel.
NXP MPC860PZQ80D4R2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC860PZQ80D4R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
