
This 32-bit microprocessor operates at a frequency of 100MHz and is supplied with a voltage between 2V and 3.3V. It is designed to function within an operating temperature range of 0-105°C. The microprocessor is packaged in a BGA-357 plastic package and is suitable for surface mount applications.
NXP MPC862PZQ100B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC862PZQ100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
