The MPC866PZP133A is a 32-bit PowerPC microprocessor with a maximum operating frequency of 133MHz. It operates within a temperature range of 0°C to 95°C and is supplied with a voltage of 1.8V. The device is packaged in a BGA-357 package and is suitable for surface mount applications.
NXP MPC866PZP133A technical specifications.
| Access Time | 133us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC866PZP133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.