The MPC870ZT133 is a 32-bit RISC microprocessor with a supply voltage range of 1.7 to 1.9V. It features a 256-pin S-PBGA-B256 package with a width and length of 23mm. The microprocessor is designed for use in various applications and has a speed of 133 MHz.
NXP MPC870ZT133 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 133 |
| RoHS | No |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC870ZT133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.