The MPC875ZT66 is a 32-bit RISC microprocessor from NXP, featuring a 1.7-1.9V supply voltage and a maximum speed of 66 MHz. It is packaged in a 256-pin S-PBGA-B256 package, measuring 23mm in width and length. The microprocessor is designed for use in a variety of applications, including those requiring a 32-bit external data bus and a 32-bit address bus.
NXP MPC875ZT66 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | No |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC875ZT66 to view detailed technical specifications.
No datasheet is available for this part.