
The MPC9230FN is a clock generator IC from NXP, featuring a maximum frequency of 750MHz and operating within a temperature range of -40°C to 85°C. It has a package type of PLCC and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
NXP MPC9230FN technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9230FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
