
The MPC926508SD is a clock generator IC with a package type of LSSOP and a maximum operating temperature of 70°C. It is designed for surface mount applications and has a maximum frequency of 133.33MHz. The device is not RoHS compliant and contains lead. It is available in rail or tube packaging and has a PLL feature.
NXP MPC926508SD technical specifications.
| Package/Case | LSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC926508SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
