The MPC9331FA is a single circuit clock generator with a maximum operating frequency of 240MHz and a maximum operating temperature of 70°C. It is designed for surface mount applications and operates from a supply voltage of -16V. The device is packaged in a lead-containing LQFP package and is available in a tray. The MPC9331FA is not RoHS compliant and is designed for use in applications where a PLL is required.
NXP MPC9331FA technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | -16V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9331FA to view detailed technical specifications.
No datasheet is available for this part.