
NXP MPC9331FAR2 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9331FAR2 to view detailed technical specifications.
No datasheet is available for this part.