
The MPC93H52FA is a clock generator IC from NXP, packaged in an LQFP package and designed for surface mount. It operates over a temperature range of 0 to 70°C and features LVCMOS input. The device is not RoHS compliant and contains lead. It can operate at a maximum frequency of 240MHz.
NXP MPC93H52FA technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC93H52FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.