
The MPC9448FA is a single circuit clock buffer IC with an input voltage of LVCMOS. It features a maximum operating frequency of 350MHz and is packaged in a surface mount LQFP package. The device operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
NXP MPC9448FA technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9448FA to view detailed technical specifications.
No datasheet is available for this part.