NXP MPC9456FA technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9456FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
