
The MPC962305D-1 is a clock generator IC with a maximum frequency of 133.33MHz. It features a PLL and is packaged in a SOIC package for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
NXP MPC962305D-1 technical specifications.
| Package/Case | SOIC |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC962305D-1 to view detailed technical specifications.
No datasheet is available for this part.