NXP MPC962305DT-1H technical specifications.
| Package/Case | TSSOP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC962305DT-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
