
The MPC9658AC is a clock generator from NXP, packaged in a lead-free LQFP. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 250MHz. This device is designed for surface mount applications and is compliant with RoHS regulations.
NXP MPC9658AC technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC9658AC to view detailed technical specifications.
No datasheet is available for this part.