
The MPC9772AE is a clock generator IC from NXP, packaged in an LQFP package and designed for surface mount. It operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 240MHz and a supply voltage of 3.3V, making it suitable for a variety of clock generation applications.
NXP MPC9772AE technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC9772AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.