The MPL3115A2T1 is a surface-mount absolute pressure sensor from NXP, operating within a temperature range of -40°C to 85°C. It is powered by a supply voltage between 1.95V and 3.6V, with an operating supply voltage of 2.5V. The device has a low supply current of 2uA. It is available in a package quantity of 1000, packaged in tape and reel format.
NXP MPL3115A2T1 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.95V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPL3115A2 |
| Supply Current | 2uA |
| Weight | 0.001104oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPL3115A2T1 to view detailed technical specifications.
No datasheet is available for this part.