
The MPR083EJR2 is an 8-input I2C interface IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.8V. It is available in a TSSOP package with a quantity of 2500 units per reel.
NXP MPR083EJR2 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Operating Supply Current | 1.62mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.62mA |
| Touchscreen | Capacitive |
| Weight | 0.002194oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPR083EJR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
