
The MPSA42,412 is a bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 100mA. It is packaged in a TO-226-3 case and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 500mW and a transition frequency of 50MHz. It is RoHS compliant and available in quantities of 1000 per rail or tube packaging.
NXP MPSA42,412 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPSA42,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
