NXP MPVZ12GC7U technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Mount | Through Hole |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPVZ12 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ12GC7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.