NXP MPVZ12GW6U technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPVZ12 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ12GW6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
