NXP MPVZ2202GC6T1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 116.03PSI |
| Mount | Surface Mount |
| Operating Pressure | 29.01PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPVZ2202 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ2202GC6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.