The MPVZ4006G6T1 is a pressure sensor with a maximum operating temperature of 60°C and a minimum operating temperature of 10°C. It is a surface mount device with a nominal supply current of 10mA and an operating supply voltage of 5V. The sensor has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is RoHS compliant and has a weight of 0.036773oz.
NXP MPVZ4006G6T1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 10°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.8V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPVZ4006G |
| Termination | PCB |
| Weight | 0.036773oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ4006G6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
