NXP MPVZ5010G6T1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.925V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | MPVZ5010 |
| Supply Current | 5mA |
| Termination | PCB |
| Weight | 0.036773oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPVZ5010G6T1 to view detailed technical specifications.
No datasheet is available for this part.