
The MPVZ5010G6U is a pressure sensor with an operating temperature range of -40°C to 125°C and a supply voltage of 5V. It has a supply current of 10mA and is packaged in a SOP-8 package type. The sensor is lead free and RoHS compliant. It is designed for surface mount and has a maximum operating pressure of 5.8PSI and a minimum operating pressure of 1.45PSI.
NXP MPVZ5010G6U technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5.8PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.925V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MPVZ5010G |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.036773oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ5010G6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
