NXP MPVZ5150GC6T1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPVZ5150GC6T1 to view detailed technical specifications.
No datasheet is available for this part.