The MPVZ7025GC6U is a pressure sensor with a gage pressure range of -25kPa to 25kPa and a maximum overload pressure of 200kPa. It operates at a maximum supply voltage of 5.25V and a maximum supply current of 10mA. The sensor has a typical full scale output of 4.75VDC and a response time of 1. It is suitable for use in air and is available in an 8-pin SMT package.
NXP MPVZ7025GC6U technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | -25kPa to 25kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.7V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.75VDC |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPVZ7025GC6U to view detailed technical specifications.
No datasheet is available for this part.