
Surface mount compound pressure sensor with analog voltage output, operating from 4.75V to 5.25V DC supply. Features a 5% accuracy, 29.01 PSI maximum pressure rating, and a barbed port for gauge applications. This sensor is RoHS compliant and operates within a temperature range of -40°C to 125°C, packaged in a 8-lead SOP for PCB termination.
NXP MPVZ7025GP technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 3.63PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 4.89V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Compound |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXV7025 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.063207oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPVZ7025GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.