
Piezoresistive differential pressure sensor with a 0 to 1.45 psi measurement range and 1% accuracy. Features a 20-35 mV output signal and operates across a wide temperature range of -40°C to 125°C. Requires a supply voltage between 3V and 6V. Designed for through-hole mounting with solder termination.
NXP MPX10DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX10DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.