NXP MPX10GS technical specifications.
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 20 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPX10 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX10GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
