The MPX2010GS is a gage pressure sensor with an operating range of 0 to 10kPa and a maximum overload pressure of 75kPa. It operates at a maximum supply voltage of 16V and a typical operating supply voltage of 10V. The device is designed to operate within a temperature range of -40 to 125°C. The MPX2010GS has a maximum supply current of 6A and a response time of 1. It is a board mount device with a 4-pin package in a Case 344E-01 package type.
NXP MPX2010GS technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 10kPa |
| Maximum Overload Pressure | 75kPa |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | Case 344E-01 |
| Package Family Name | Case 344E-01 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPX2010GS to view detailed technical specifications.
No datasheet is available for this part.