The MPX2053GP is a gage pressure sensor module with an operating pressure range of 0 to 50kPa and a maximum overload pressure of 200kPa. It operates at a maximum supply voltage of 16V and a typical operating supply voltage of 10V. The module has a maximum supply current of 6A and a response time of 1ms. It is designed for use in air media and has a package type of Case 344B-01 with 4 pins. The MPX2053GP is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
NXP MPX2053GP technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 50kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | Case 344B-01 |
| Package Family Name | Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPX2053GP to view detailed technical specifications.
No datasheet is available for this part.