NXP MPX2053GVP technical specifications.
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 7.25PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 40mV |
| Package Quantity | 20 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPX2053 |
| Termination | PCB |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX2053GVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.