NXP MPX2100A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.50.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX2100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.