NXP MPX2102A technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 125 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPX2102 |
| Termination | PCB |
| Weight | 0.056715oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX2102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
