The MPX2102GSX is a pressure sensor with a gage pressure range of 0 to 100kPa and a maximum overload pressure of 400kPa. It operates at a maximum supply voltage of 16V and a typical operating supply voltage of 10V. The device is designed to operate within a temperature range of -40°C to 125°C. The sensor has a maximum supply current of 6mA and a response time of 1ms. It is available in a 4-pin module package with a case type of 344F-01.
NXP MPX2102GSX technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 100kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | Case 344F-01 |
| Package Family Name | Module |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP MPX2102GSX to view detailed technical specifications.
No datasheet is available for this part.