NXP MPX2102GVP technical specifications.
| Accuracy | 0.4% |
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 16V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 40mV |
| Package Quantity | 20 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPX2102 |
| Supply Current | 6mA |
| Termination | PCB |
| DC Rated Voltage | 10V |
| Weight | 0.112284oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX2102GVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.