NXP MPX2200GVP technical specifications.
| Device Pressure Type | Gage|Vacuum |
| Operating Pressure Range | 0kPa to 200kPa |
| Maximum Overload Pressure | 800kPa |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Full Scale Output | 0.04V |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| Package/Case | Case 344B-01 |
| Package Family Name | Module |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP MPX2200GVP to view detailed technical specifications.
No datasheet is available for this part.