NXP MPX4105A technical specifications.
| Accuracy | 1.8% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 15.23PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.988V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPX4105A |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX4105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.