Absolute piezoresistive pressure sensor with a measurement range of 2.2 to 16.7 psi. Features a 1.5% accuracy and an output voltage range of 0.20 to 4.80V. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 4.85V and 5.35V. Designed for through-hole mounting with solder termination.
NXP MPX4115A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX4115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.