
NXP MPX4400AP technical specifications.
| Accuracy | 1.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Operating Pressure | 58.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage |
| Package Quantity | 400 |
| Packaging | Tray |
| Pressure Type | Absolute |
| Supply Current | 10mA |
| Weight | 0.119095oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX4400AP to view detailed technical specifications.
No datasheet is available for this part.