NXP MPX5100A technical specifications.
| Accuracy | 2.5% |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.7V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPX5100 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.065788oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX5100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
